ABB ESB16 Contactor, 240V ac Coil, 2-Pole, 16 A, 3.7 kW 240V ac, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1580
- Mfr. Part No.:
- 1SBE111111R0511
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.65
(exc. VAT)
€81.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.65 |
*price indicative
- RS Stock No.:
- 211-1580
- Mfr. Part No.:
- 1SBE111111R0511
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 3.7kW | |
| Series | ESB16 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 3.7kW | ||
Series ESB16 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 240V AC Coil Voltage, 16A Contact Current Rating - 1SBE111111R0511
This contactor is an exceptional choice for controlling loads up to 16 A in various settings, including domestic and industrial applications. With dimensions of 65mm in length, 18mm in width, and a depth of 65mm, it provides a compact solution for electrical control. Designed for both AC and DC circuits, this safety contactor effectively meets the needs of automation and electrical systems.
Features & Benefits
• Hum-free operation minimises audio interference during use
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection ensures circuit safety
• Screw terminal design facilitates easy and reliable wiring
• Two-pole configuration offers flexibility in various applications
• Robust temperature range supports operation in extreme conditions
Applications
• Employed in residential and commercial electrical systems
• Utilised in machinery control and industrial automation
• Suitable for load switching in HVAC systems
• Ideal for lighting control and motor operations
What types of load can be controlled with this device?
This device is designed to manage single loads up to 16 A, making it suitable for both lighting and motor applications in various environments.
What is the degree of protection for this contactor?
The contactor has a degree of protection rated IP20, which safeguards it from solid objects greater than 12mm but does not provide protection against fluids.
How is wiring accomplished with this contactor?
Wiring is performed via screw terminals that accommodate a variety of conductor sizes, facilitating a secure and efficient connection.
Can this device operate in extreme temperatures?
Yes, it operates effectively within a temperature range of -25°C to +55°C, making it suitable for diverse environmental conditions.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V