RS Better World
Siemens Size S0, 3RT2 Contactor, 110V ac Coil, 3-Pole, 17 A, 7.5 kW, 1 NO/1 NC
- RS Stock No.:
- 213-0489
- Mfr. Part No.:
- 3RT2025-1AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0489
- Mfr. Part No.:
- 3RT2025-1AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Current | 17A | |
| Power Rating | 7.5kW | |
| Series | Size S0, 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Current 17A | ||
Power Rating 7.5kW | ||
Series Size S0, 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 1 NO + 1 NC 3-pole,size S0 screw terminal. SIRIUS 3RT2 used for switching motors. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). Pre-installed auxiliary switches reduce the complexity of your design.
They offers fast, maintenance-free and vibration-proof connection.
They are available in various sizes and in a wide performance range.
Simple, efficient and always up to date - SIRIUS modular system.
SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
Related links
- Siemens Size S0 110V ac Coil 38 A 1 NO/1 NC
- Siemens Size S0 110V ac Coil 12 A 1 NO/1 NC
- Siemens Size S0 24V ac Coil 17 A 1 NO/1 NC
- Siemens Size S0 230V ac Coil 17 A 2 NO/2 NC
- Siemens Size S0 48V ac Coil 17 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 17 A 1 NO/1 NC
- Siemens Size S0 110V ac Coil 12 A 2 NO/2 NC
- Siemens Size S0 110V ac Coil 32 A 1 NO/1 NC
