Siemens Size S0, 3RT2 Contactor, 24V ac Coil, 3-Pole, 38 A, 18.5 kW 24V ac, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 213-0505
- Mfr. Part No.:
- 3RT2028-1AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€146.46
(exc. VAT)
€180.15
(inc. VAT)
- Plus 8 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €146.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0505
- Mfr. Part No.:
- 3RT2028-1AC20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 38A | |
| Series | Size S0, 3RT2 | |
| Power Rating | 18.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 38A | ||
Series Size S0, 3RT2 | ||
Power Rating 18.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 97mm | ||
Length 85mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens size S0, 3RT2 Series Contactor, 24V AC Coil Voltage, 38A Current Rating - 3RT2028-1AC20
Features & Benefits
Applications
How does the contactor enhance the reliability of electrical circuits?
What auxiliary features does this product offer that benefit installation?
How does the operating temperature range affect performance in different environments?
Related links
- Siemens Size S0 24V ac Coil 32 A 3 NO, 400V ac
- Siemens Size S0 400V ac Coil 38 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 12 A 3 NO, 400V ac
- Siemens Size S0 24V dc Coil 17 A 3 NO, 400V ac
- Siemens Size S0 110V ac Coil 38 A 1 NO/1 NC
- Siemens Size S0 24V ac Coil 25 A 2 NO/2 NC
- Siemens Size S0 24V ac Coil 32 A 2 NO/2 NC
- Siemens Size S0 24V ac Coil 32 A 1 NO/1 NC
