Siemens 3TH4 Contactor Relay, 110V dc Coil, 10-Pole, 6 A, 5 NO/5 NC

Subtotal (1 unit)*

€311.64

(exc. VAT)

€383.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€311.64

*price indicative

RS Stock No.:
213-0625
Mfr. Part No.:
3TH4355-0LF4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

110V dc

Number of Poles

10

Contact Current

6A

Series

3TH4

Function

Reversing

Normal State Configuration

5 NO/5 NC

Auxiliary Contact Configuration

5 NO/5 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 110 V DC. The design of surge suppressor is integrated with varistor. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.

Protection class IP is IP20

Ambient operating temperature is -25 to +55 °C

Related links