Siemens 3RA23 Reversing Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO, 690V
- RS Stock No.:
- 213-0718
- Mfr. Part No.:
- 3RA2317-8XB30-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 213-0718
- Mfr. Part No.:
- 3RA2317-8XB30-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | CE, CSA, EU, UL | |
| Length | 68mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals CE, CSA, EU, UL | ||
Length 68mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2contactor of the same output which are already fully wired and are interlocked both mechanically and electrically. This assembly are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3.
Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail
Protection class is IP20
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens Reversing Contactor 3-Pole 3 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
