RS Better World

Siemens 3RT2 Contactor, 220V dc Coil, 3-Pole, 12 A, 5.5 kW 220V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€100.94

(exc. VAT)

€124.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0772
Mfr. Part No.:
3RT2024-2BM40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Motor Control

Control Circuit Voltage Uc

220V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

102mm

Width

45mm

Standards/Approvals

CCC, EAC, CSA, UL

Depth

107mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT2 contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactor offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). The front-panel terminals simplify the wiring. The 3RT2 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready. In addition to screw terminals, all the devices are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes. The available link modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring expense.

Integrated auxiliary switches reduce the complexity of your design

They are available in various sizes and in a wide performance range with AC and DC operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy