RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 38 A, 18.5 kW 24V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€253.20

(exc. VAT)

€311.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€253.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0790
Mfr. Part No.:
3RT2028-1FB44-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Power Rating

18.5kW

Mount Type

Snap-On

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Depth

151mm

Width

45mm

Standards/Approvals

UL, CCC, CSA, EAC

Length

85mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT2 series power contactor has plugged-in diode combination with screw terminal captive auxiliary switch and its used for switching motors.

The 3RT2 contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactor offer the best connection to the automation level for every application. Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT2 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

The available link modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring expense.

Mounting type is screw and Snap-On mounting

Ambient operating temperature is -25 to +60 °C

Protection class for frount and terminals is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy