Siemens 3TH4 Contactor Relay, 110V ac Coil, 8-Pole, 10 A 110V ac, 5 NO/3 NC, 888V
- RS Stock No.:
- 213-1016
- Mfr. Part No.:
- 3TH4253-0AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.24 |
*price indicative
- RS Stock No.:
- 213-1016
- Mfr. Part No.:
- 3TH4253-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V ac | |
| Number of Poles | 8 | |
| Contact Voltage | 888V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Function | Safety | |
| Mount Type | Screw | |
| Normal State Configuration | 5 NO/3 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 5 NO/3 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Length | 78mm | |
| Depth | 102mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 110V ac | ||
Number of Poles 8 | ||
Contact Voltage 888V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Function Safety | ||
Mount Type Screw | ||
Normal State Configuration 5 NO/3 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 5 NO/3 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Length 78mm | ||
Depth 102mm | ||
Standards/Approvals No | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
Siemens 3TH4 Series Contactor Relay, 110V AC Coil Voltage, 10A Current - 3TH4253-0AF0
This contactor relay is designed for efficient power control within industrial applications. The 8 pole relay features an auxiliary contact configuration of 5 normally open (NO) and 3 normally closed (NC) contacts. Measuring 78mm in length, 45mm in width, and 102mm in depth, this model operates at a coil voltage of 110V AC, ensuring robust performance in varying conditions.
Features & Benefits
• Supports control supply voltages of 110V AC and 132V AC
• High contact current rating of 10A for reliable operation
• Screw-type terminals ensure secure electrical connections
• Multifunctional design enhances versatility in automation tasks
Applications
• Utilised in control circuits for motors and other equipment
• Ideal for industrial automation systems and machinery control
• Used in HVAC systems for regulating operations
• Used with alarm and safety systems within electrical setups
• Suitable for relay panels and control cabinets
What advantages does the relays auxiliary contact configuration provide in automation systems?
The configuration allows simultaneous control of multiple devices, improving operational efficiency and flexibility. It enables seamless integration into complex automation systems, enhancing their overall functionality.
How does this relay perform in extreme temperatures?
With an operating temperature range of -25°C to +55°C, it is built to function reliably in challenging environments, making it suitable for various industrial applications.
What type of mounting does the relay support, and why is this important?
It supports DIN rail mounting, which simplifies installation and ensures stable mounting in control panels, contributing to ease of maintenance and system organisation.
Can this relay be used in both 50Hz and 60Hz applications?
Yes, it operates at rated values of 110V AC for 50 Hz and 132V AC for 60 Hz, providing flexibility for different regional standards and applications.
Related links
- Siemens 3TH4 Contactor Relay 8-Pole 5 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
