Siemens 3TH4 Contactor Relay, 230V ac Coil, 8-Pole, 10 A 230V ac, 8 NO, 888V
- RS Stock No.:
- 213-1017
- Mfr. Part No.:
- 3TH4280-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.24 |
*price indicative
- RS Stock No.:
- 213-1017
- Mfr. Part No.:
- 3TH4280-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 888V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Function | Safety | |
| Mount Type | Screw | |
| Normal State Configuration | 8 NO | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 8 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Depth | 78mm | |
| Length | 102mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 888V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Function Safety | ||
Mount Type Screw | ||
Normal State Configuration 8 NO | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 8 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Depth 78mm | ||
Length 102mm | ||
Width 44mm | ||
- COO (Country of Origin):
- CN
The Siemens contactor relay 80E with 8NO contacts. The auxiliary contactor 3TH4 used for switching the control signals in the control circuit. The SIRIUS 3TH4 contactor relays have standard-compliant terminal designations and a reliable connection technology. Thanks to the multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions.
Climate resistant
High contact reliability
Related links
- Siemens 3TH4 Contactor Relay 8-Pole 8 NO, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 8 NO, 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor 8-Pole 8 NO, 400V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
