Allen Bradley 140MP Contactor, 250V Coil, 2-Pole 250V, 1 NO/1 NC, 600V
- RS Stock No.:
- 213-2198
- Mfr. Part No.:
- 140MP-A-ASAR11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.98 |
*price indicative
- RS Stock No.:
- 213-2198
- Mfr. Part No.:
- 140MP-A-ASAR11
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 600V | |
| Series | 140MP | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 888A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC | |
| Width | 50mm | |
| Length | 888mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 600V | ||
Series 140MP | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 888A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC | ||
Width 50mm | ||
Length 888mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BF
The Rockwell Automation 140MP trip contact is right side-mounted trip signalling contact which adds 9 mm to the width of the manual motor starter and use compact bus bars with 54 mm spacing.
Normal state configuration 1NO/NC
Related links
- Allen Bradley 140MP Contactor 2-Pole 250V 600V
- Allen Bradley Auxiliary Contact 1 NC Front 250V, 140MP-A-AFA01
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 240V 250V ac
- Allen Bradley Contactor 500 V ac/dc Coil 370 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 500 V ac/dc Coil 190 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 500 V ac/dc Coil 205 A 380V, 1 NO/1 NC
- Schneider Electric GC40 Contactor 2-Pole 3.2 W 250V ac
- Schneider Electric GC25 Contactor 2-Pole 1.3 W 220V 250V ac
