Omron J7KNU Contactor, 24V ac Coil, 4-Pole, 5 A 24V ac, 4 NC, 440V
- RS Stock No.:
- 214-6914
- Mfr. Part No.:
- J7KNU-AR-40 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.48 |
*price indicative
- RS Stock No.:
- 214-6914
- Mfr. Part No.:
- J7KNU-AR-40 24
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1... Motor contactor, EN 60947-5-1... Contactor relay, Fulfilled Standards and directives - UL listed NLDX, IEC 60947-5-1 EMC Directive 2004/108/EC, NLDX7 EAC, RoHS, VDE0660 Low Voltage Directive 2006/95/EC, WEEE 2002/95/EC + “002/96/EC | |
| Width | 36mm | |
| Length | 36mm | |
| Depth | 33mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 5A | ||
Series J7KNU | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1... Motor contactor, EN 60947-5-1... Contactor relay, Fulfilled Standards and directives - UL listed NLDX, IEC 60947-5-1 EMC Directive 2004/108/EC, NLDX7 EAC, RoHS, VDE0660 Low Voltage Directive 2006/95/EC, WEEE 2002/95/EC + “002/96/EC | ||
Width 36mm | ||
Length 36mm | ||
Depth 33mm | ||
Pole and Throw Configuration 4 | ||
Related links
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 4-Pole 12 kW 180V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 4-Pole 3.5 kW 110V dc 440V
- Omron J7KNU Contactor 4-Pole 4 NC, 400V
- Omron J7KNU Contactor 4-Pole 3.5 kW 230V ac 440V
- Omron J7KNU Contactor 4-Pole 12 kW 60V dc 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
