Omron J7KN Contactor, 24V ac Coil, 3-Pole, 10 A, 4 kW, 3 NO, 380V ac, 415 V ac
- RS Stock No.:
- 214-7703
- Mfr. Part No.:
- J7KN-10D-10 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€38.02
(exc. VAT)
€46.76
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.02 |
*price indicative
- RS Stock No.:
- 214-7703
- Mfr. Part No.:
- J7KN-10D-10 24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 380V ac, 415V ac | |
| Contact Current | 10A | |
| Series | J7KN | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 65.5mm | |
| Depth | 64.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 380V ac, 415V ac | ||
Contact Current 10A | ||
Series J7KN | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 65.5mm | ||
Depth 64.5mm | ||
Pole and Throw Configuration 3 | ||
Omron J7KN Series Contactor, 10A Contact Current Rating, 24V AC Coil Voltage - J7KN-10D-10 24
This contactor is designed for effective control of motors and electrical equipment. This 24V AC contactor operates reliably over a wide range of conditions. It features three poles and is rated at an operational current of 10A, making it suitable for various industrial applications. The compact dimensions of 65.5mm in length, 45mm in width, and 64.5mm in depth ensure easy installation in limited spaces.
Features & Benefits
• Designed for 24V AC operation ensuring efficient energy usage
• 3NO configuration enhances circuit reliability
• Auxiliary contact configuration allows added functionality
• Durable screw terminal design simplifies wiring processes
Applications
• Used in motor control systems for safe operation
• Suitable for automation requiring reliable switching
• Ideal for industrial machinery and equipment integration
• Utilised in electronic circuits needing integrated auxiliary contacts
How does the contactor perform under varying temperatures?
The contactor operates reliably within temperatures ranging from -40°C to +60°C, ensuring functionality in different environments.
What type of wiring connections does it support?
This design accommodates screw terminal connections, facilitating straightforward and robust installation without compromising safety.
Can this contactor support electrical circuits beyond basic applications?
Yes, it includes integrated auxiliary contacts suitable for more complex electronic circuit configurations, enhancing its versatility.
How is the contactor rated for different types of loads?
It is rated for 10A and can handle contact voltage ranges from 380 to 415 V AC, making it appropriate for various motor load applications.
What are the considerations for installation and wiring?
When installing, ensure the wiring meets the specified terminal sizes and is aligned with the contactors rated capacities for optimal performance.
Related links
- Omron J7KN Contactor 3-Pole 55 kW 415 V ac
- Omron J7KN Contactor 3-Pole 4 kW 24V ac 415V
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 4 kW 24V 415V
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 11 kW 24V ac, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO
