Omron J7KC Contactor, 24V dc Coil, 3-Pole, 2 A, 5.5 kW 24V dc, 3 NO
- RS Stock No.:
- 215-5183
- Mfr. Part No.:
- J7KCR-12-10 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€192.35
(exc. VAT)
€236.59
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.35 |
*price indicative
- RS Stock No.:
- 215-5183
- Mfr. Part No.:
- J7KCR-12-10 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 2A | |
| Series | J7KC | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | 10°C | |
| Operational Current Ie | 15A | |
| Maximum Operating Temperature | 55°C | |
| Length | 68mm | |
| Width | 45mm | |
| Depth | 46mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 2A | ||
Series J7KC | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature 10°C | ||
Operational Current Ie 15A | ||
Maximum Operating Temperature 55°C | ||
Length 68mm | ||
Width 45mm | ||
Depth 46mm | ||
Standards/Approvals EN 60947-5-1 | ||
Pole and Throw Configuration 4 | ||
The Omron J7KCR series is a magnetic Contactor has 24V DC operated coil voltage. Push-in plus wiring technology saves wiring and maintenance time.
SPST-1NO Contact form
Ideal for safety applications thanks to mirror contact mechanism with feedback function
