Omron J7KN Contactor, 230V ac Coil, 3-Pole, 18 A, 7.5 kW 45V, 3 NO
- RS Stock No.:
- 215-5195
- Mfr. Part No.:
- J7KN-18D-10 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.24 |
*price indicative
- RS Stock No.:
- 215-5195
- Mfr. Part No.:
- J7KN-18D-10 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Series | J7KN | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 45V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Width | 67mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Depth | 82.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Series J7KN | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 45V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Width 67mm | ||
Standards/Approvals EN 60947-4-1 | ||
Depth 82.5mm | ||
Pole and Throw Configuration 3 | ||
Omron J7KN Series Contactor, 230VAC Coil Voltage, 18A Contact Current Rating - J7KN-18D-10 230
This contactor is designed for effective switching in various electrical applications. Constructed robustly, it operates with a coil voltage of 230V AC, making it suitable for industrial control systems. With a high current rating of 18 A and a 3-pole configuration, it manages significant loads, enhancing compatibility within automation setups.
Features & Benefits
• 3-pole design supports versatility across Applications
• Easily mounts onto DIN rails for straightforward installation
• Auxiliary contact configuration offers improved control options
• Rated for 7.5 kW, making it suitable for power distribution
• Designed for both industrial and commercial environments
Applications
• Utilised in motor control systems for effective power management
• Appropriate for industrial automation equipment that requires high current loads
• Implemented in HVAC systems for dependable compressor operations
• Used in lighting control circuits for remote operation needs
• Commonly found in machinery where frequent switching is important
What is the installation process for this device?
The device fits onto DIN rails, allowing for simple installation without complex tools.
Can it be used in extreme temperature environments?
Yes, it functions effectively between -40°C and +60°C, making it suitable for varied conditions.
What type of loads can it handle?
It can manage up to 18A, making it suitable for substantial loads in industrial systems.
Related links
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 24V 415V
