Omron J7KN Contactor, 24V dc Coil, 3-Pole, 40 A, 18.5 kW 115V, 3 NO
- RS Stock No.:
- 215-5209
- Mfr. Part No.:
- J7KN-40 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€145.20
(exc. VAT)
€178.60
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.20 |
*price indicative
- RS Stock No.:
- 215-5209
- Mfr. Part No.:
- J7KN-40 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | J7KN | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 115V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1 | |
| Width | 45mm | |
| Depth | 104mm | |
| Length | 74mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series J7KN | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 115V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1 | ||
Width 45mm | ||
Depth 104mm | ||
Length 74mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.
AC and DC operated
Integrated auxiliary contacts
Screw fixing and snap fitting
System contactors for Fuseless Load Feeders with integrated link modules
Finger proof (BGV A2)
Related links
- Omron J7KN Contactor 3-Pole 18.5 kW
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 11 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 15 kW, 3 NO
- Omron J7KN Contactor 3-Pole 15 kW 24V dc, 220V
