Siemens 3TH4 Contactor Relay, 48V ac, 58 V ac Coil, 8-Pole, 6 A 48V, 4 NO/4 NC
- RS Stock No.:
- 216-2843
- Mfr. Part No.:
- 3TH4244-0AH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€107.76
(exc. VAT)
€132.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.76 |
*price indicative
- RS Stock No.:
- 216-2843
- Mfr. Part No.:
- 3TH4244-0AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V ac, 58V ac | |
| Number of Poles | 8 | |
| Contact Current | 6A | |
| Series | 3TH4 | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Width | 44mm | |
| Length | 102mm | |
| Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 48V ac, 58V ac | ||
Number of Poles 8 | ||
Contact Current 6A | ||
Series 3TH4 | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Width 44mm | ||
Length 102mm | ||
Depth 78mm | ||
- COO (Country of Origin):
- TR
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 48 V AC. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Protection class IP is IP20
Ambient operating temperature is -25 to +55 °C
Related links
- Siemens 3TH4 Contactor Relay 480 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 50 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
