RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 12 A, 5.5 kW 230V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€52.45

(exc. VAT)

€64.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2881
Mfr. Part No.:
3RT2517-2AP00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Resistive Load

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Spring Loaded

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EAC, UL, CCC, CSA

Depth

73mm

Length

70mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens 3RT25 series is a power contactor,2 NO + 2 NC,4 pole,S00,with spring type terminal for changing the polarity of hoisting gear motors or switching two separate loads .The 3RT25 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).

They offers fast, maintenance-free and vibration-proof connection

They are available in various sizes and in a wide performance range

Simple, efficient and always up to date - SIRIUS modular system

The front-panel terminals simplify the wiring

Integrated auxiliary switches reduce the complexity of your configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy