RS Better World

Siemens 3RT2 Contactor, 48V ac Coil, 3-Pole, 4.9 A, 3 kW 48V, 1 NC, 690V

Subtotal (1 unit)*

€37.00

(exc. VAT)

€45.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2898
Mfr. Part No.:
3RT2015-1AH02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4.9A

Series

3RT2

Power Rating

3kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

4.9A

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Depth

73mm

Length

58mm

Width

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 48 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal Power contactor SIRIUS 3RT2 for switching motors.

The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy