Siemens 3RA23 Reversing Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 216-4017
- Mfr. Part No.:
- 3RA2316-8XB30-1AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.94
(exc. VAT)
€153.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.94 |
*price indicative
- RS Stock No.:
- 216-4017
- Mfr. Part No.:
- 3RA2316-8XB30-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, CSA, EU, UL | |
| Length | 68mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 73mm | ||
Standards/Approvals CE, CSA, EU, UL | ||
Length 68mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT23 contactors of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA23 reversing contactor assemblies are available with AC and DC actuation in sizes S00 to S3.
This offered with screw or spring loaded terminals for mounting on DIN rails or screw mounting.
Protection class is IP20
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 48V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens Reversing Contactor 3-Pole 3 kW 24V ac 690V
