Schneider Electric Acti9 iCT Contactor, 230V Coil, 1-Pole, 20 A, 3.6 kW 230V, 1 NO
- RS Stock No.:
- 220-1191
- Mfr. Part No.:
- A9C15031
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.72
(exc. VAT)
€154.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.72 |
*price indicative
- RS Stock No.:
- 220-1191
- Mfr. Part No.:
- A9C15031
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Current | 20A | |
| Series | Acti9 iCT | |
| Power Rating | 3.6kW | |
| Mount Type | Clip | |
| Function | Control Circuit | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 81mm | |
| Depth | 60mm | |
| Width | 18mm | |
| Standards/Approvals | EN 60669-2-1 | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Current 20A | ||
Series Acti9 iCT | ||
Power Rating 3.6kW | ||
Mount Type Clip | ||
Function Control Circuit | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 81mm | ||
Depth 60mm | ||
Width 18mm | ||
Standards/Approvals EN 60669-2-1 | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric This Acti9 iCT+ is a modular silent contactor. It is a 1P remote and manual control device with 1 normally open contact. The rated current is 20A for AC-7a and 20A for AC-7b. The Ue rated operational voltage is 250VAC. The Uc control voltage is 230VAC. This product is compliant with EN/IEC 60669-2-2.
It is especially accurate for LED lighting control thanks to its crossing technology
This device could be used for remote switching lighting loads, small motors (fans, mixers) or HVAC system applications
Related links
- Schneider Electric Acti9 iCT Contactor 1-Pole 3.6 kW 230V, 1 NO
- Schneider Electric Acti9 iCT Contactor 2-Pole 3.5 kW 230V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 Contactor 1-Pole 3.6 kW 230V ac 250V ac, Repacked
