RS Better World

Schneider Electric TeSyS CA Contactor, 48V Coil, 1-Pole, 10 A, 1.4 W 48V, 1 NO/1 NC

Subtotal (1 unit)*

€51.56

(exc. VAT)

€63.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1215
Mfr. Part No.:
CA2SK11E7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

1

Contact Current

10A

Series

TeSyS CA

Power Rating

1.4W

Function

Control Circuit

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Contactor Application

Control Circuit

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947

Depth

56mm

Width

27mm

Length

56mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

2

COO (Country of Origin):
CZ
The Schneider Electric TeSys SK mini-control relay, 2 contacts (1NO + 1NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. Compact (27mm width), for clipping on a 35mm DIN rail. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

It provides a 48V 50/60Hz AC control circuit, connection by screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy