Schneider Electric TeSyS K Contactor, 24V Coil, 4-Pole, 20 A, 3 W 1.15V, 2 NO/2 NC
- RS Stock No.:
- 220-1315
- Mfr. Part No.:
- LP1K090085BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
- Plus 15 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1315
- Mfr. Part No.:
- LP1K090085BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | TeSyS K | |
| Power Rating | 3W | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 1.15V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 57mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series TeSyS K | ||
Power Rating 3W | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 1.15V | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 57mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric TeSys Contactor, 4 Pole, 24V - TeSys K Series - LP1K090085BD
Features & Benefits
Applications
How big is this contactor?
What's the operating rate of this contactor?
Related links
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 1.15V, 2 NO/2 NC
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 1.15V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 1.15V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 1.15V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 800 mV 1 NO
- Schneider Electric TeSys K Contactor 4-Pole 3 W 24V dc, 4 NO
- Schneider Electric TeSyS K Contactor 4-Pole 1.8 W 24V, 2 NO/2 NC
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V 24V
