Allen Bradley Contactor, 100V dc, 250 V dc Coil, 3-Pole, 2.65 kA 380V, 1 NO/1 NC

Subtotal (1 unit)*

€13,205.23

(exc. VAT)

€16,242.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13,205.23

*price indicative

RS Stock No.:
220-4722
Mfr. Part No.:
100-E2650ED11
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100V dc, 250V dc

Product Type

Contactor

Number of Poles

3

Contact Current

2.65kA

Function

Capacitor Switching

Mount Type

Panel

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

380V

Contactor Application

Capacitor Switching

Minimum Operating Temperature

-40°C

Operational Current Ie

28A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4

Length

80mm

Width

45mm

Depth

86mm

Pole and Throw Configuration

4

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Rockwell Automation Contactor, IEC, 2650 A,100-250V 50-60 Hz/100-250V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, With 24V DC PLC Interface, Bus Bar Connections.

PLC Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy