Lovato Electric Contactor, 110V ac Coil, 3-Pole, 18 A, 10 kW 24V, 1 NC

Subtotal (1 unit)*

€84.41

(exc. VAT)

€103.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.41

*price indicative

RS Stock No.:
224-7336
Mfr. Part No.:
BF1801A110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Current

18A

Power Rating

10kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-50°C

Operational Current Ie

18A

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60529

Depth

81mm

Length

81mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato BF series contactor It has highly conductive auxiliary contacts. Up to eight auxiliary contacts can be mounted. It has mechanical interlock only 5mm deep. It has 110 V operating voltage.

Certified by primary international authorities

Low consumption versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy