ABB B6 Contactor, 220V, 240 V Coil, 3-Pole, 12 A, 4 kW 240V ac, 3 NO
- RS Stock No.:
- 225-6173
- Mfr. Part No.:
- GJL1211009R8100 B6-30-10-P 220-240V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 225-6173
- Mfr. Part No.:
- GJL1211009R8100 B6-30-10-P 220-240V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 4kW | |
| Series | B6 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Depth | 45.2mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 4kW | ||
Series B6 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Depth 45.2mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 47.5mm | ||
Pole and Throw Configuration 3 | ||
ABB Series B Contactor, 12A Contact Current Rating, 3NO Configuration - GJL1211009R8100 B6-30-10-P 220-240V AC
This ABB contactor comes with a coil voltage of 220 to 240 V AC. It is a compact 3-pole contactor ideal for various applications where reliability is crucial and space is limited. It can be used in residential, commercial, and industrial settings to control single or three-phase loads up to 4 kW.
Features & Benefits
• Compact 3-pole contactor suitable for applications with limited space and high reliability requirements
• Features 1 auxiliary contact and soldering pins for easy installation
• Ideal for controlling single or three-phase loads up to 4 kW
• Reliable performance with a silent coil and switch position indication
Applications
• Residential buildings for controlling electrical loads
• Commercial buildings for efficient power management
• Industrial applications for controlling machinery and equipment
Can it be used in industrial settings?
Yes, this contactor is suitable for industrial applications where reliable control of power loads is required.
Will it work in residential buildings?
Yes, it is designed to efficiently control electrical loads in residential settings.
Is it easy to install?
Yes, this contactor features soldering pins for easy installation in various applications without hassle.
Can it handle high-power applications?
Yes, it is capable of handling power loads up to 4 kW, making it suitable for a wide range of applications.
Related links
- ABB B6 Contactor 240 V Coil 20 A 3 NO
- ABB B6 Contactor 3-Pole 4 kW, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B7 Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 110V ac 690V ac
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- ABB B6 Contactor Relay 3-Pole 4 kW 24V dc 690V ac