Eaton DILM Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 1 NO, 690V
- RS Stock No.:
- 229-9507
- Mfr. Part No.:
- 277138 DILM25-10(110V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.03
(exc. VAT)
€161.17
(inc. VAT)
- 9 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €131.03 |
*price indicative
- RS Stock No.:
- 229-9507
- Mfr. Part No.:
- 277138 DILM25-10(110V50/60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Motor Control, Reversing, Self Locking | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for Motors | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, CSA, UL, VDE 0660 | |
| Length | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Motor Control, Reversing, Self Locking | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for Motors | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, CSA, UL, VDE 0660 | ||
Length 97mm | ||
Pole and Throw Configuration 3P | ||
Eaton DILM Series Contactor, 400V Coil Voltage, 1NO Normal State Configuration - 277138 DILM25-10(110V50/60HZ)
Features & Benefits
Applications
How does this unit handle different operational loads?
Can it be installed in a confined space?
What is the optimal operating temperature range for this unit?
Note
Related links
- Eaton DILM Contactor 3-Pole 1 NO, 690V
- Eaton DILM Contactor 3-Pole 6.5 kW 110V 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 170 kW, 400V
