Siemens Size S00, 3RT2 Contactor, 400V Coil, 3-Pole, 22 A, 4 kW 230V, 2 NO/2 NC
- RS Stock No.:
- 231-3559
- Mfr. Part No.:
- 3RT2016-2CP04-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €73.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-3559
- Mfr. Part No.:
- 3RT2016-2CP04-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 22A | |
| Power Rating | 4kW | |
| Series | Size S00, 3RT2 | |
| Function | Capacitor Switching | |
| Mount Type | Side | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 121mm | |
| Width | 45mm | |
| Length | 70mm | |
| Standards/Approvals | EAC | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 22A | ||
Power Rating 4kW | ||
Series Size S00, 3RT2 | ||
Function Capacitor Switching | ||
Mount Type Side | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 121mm | ||
Width 45mm | ||
Length 70mm | ||
Standards/Approvals EAC | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Size S00 400V ac Coil 9 A 1 NC
- Siemens Size S00 24V dc Coil 16 A 2 NO/2 NC
- Siemens Size S00 24V dc Coil 12 A 2 NO/2 NC
- Siemens Size S00 24V dc Coil 7.5 kW, 3 NO
- Siemens Size S00 24V dc Coil 9 A 1 NC
- Siemens Size S00 110V dc Coil 9 A 1 NC
- Siemens Size S00 220V dc Coil 9 A 1 NC
- Siemens Size S00 400V ac Coil 16 A 1 NC
