ABB AF Contactor, 250V Coil, 3-Pole, 600 A, 200 kW 250V, 3 NO
- RS Stock No.:
- 232-0294
- Mfr. Part No.:
- 1SFL577001R7011 AF400-30-11 100-250VACD
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,181.97
(exc. VAT)
€2,683.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,181.97 |
*price indicative
- RS Stock No.:
- 232-0294
- Mfr. Part No.:
- 1SFL577001R7011 AF400-30-11 100-250VACD
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 600A | |
| Series | AF | |
| Power Rating | 200kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Main Circuit Bar | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 400A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 186mm | |
| Depth | 216mm | |
| Length | 216mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 600A | ||
Series AF | ||
Power Rating 200kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Main Circuit Bar | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 400A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 186mm | ||
Depth 216mm | ||
Length 216mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 3NO Configuration, 3 Pole - 1SFL577001R7011 AF400-30-11 100-250VACD
This ABB contactor is designed with excellence to meet the demanding needs of the automation, electronics, electrical, and mechanical industries. With a 3-pole configuration, a coil voltage of 250V, and a power rating of 200kW, this contactor from the AF series ensures reliable and efficient performance in various applications.
Features & Benefits
• 3-pole configuration for precise control and operation
• Coil voltage of 250V ensures compatibility with a wide range of systems
• Power rating of 200kW allows for efficient handling of high-power applications
• High current rating of 600A for versatile usage
• Compact design for easy installation and space-saving
• Wide control voltage range for managing various voltage fluctuations efficiently
• Surge protection built-in for enhanced safety and performance
Applications
• Ideal for controlling motors up to 200 kW in AC-3 applications.
• Suitable for switching power circuits up to 600A in general use scenarios.
Can it control high-power motors efficiently?
Yes, with a power rating of 200 kW, this contactor can effectively handle high-power motor applications.
Will it ensure safety with surge protection built-in?
Yes, the surge protection feature guarantees enhanced safety during operations.
Is it suitable for industrial applications?
Yes, this contactor is specifically designed for industrial usage, ensuring reliable performance in diverse scenarios.
Related links
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 500 V Coil 115 A 3 NO
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO