ABB B6-30-01-F-01 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 127V, 3 NO
- RS Stock No.:
- 232-0349
- Mfr. Part No.:
- GJL1211003R0011 B6-30-01-F-01
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 232-0349
- Mfr. Part No.:
- GJL1211003R0011 B6-30-01-F-01
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B6-30-01-F-01 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 58mm | |
| Depth | 47mm | |
| Width | 53mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B6-30-01-F-01 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 58mm | ||
Depth 47mm | ||
Width 53mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 24V Coil Voltage, 4kW Power Rating - GJL1211003R0011 B6-30-01-F-01
This mini contactor is designed for the control of electrical loads in various settings. Its compact size and reliability make it ideal for applications with limited space. It provides a dependable solution for single and three-phase loads in residential, commercial, and industrial environments.
Features & Benefits
• Compact design optimises installation space
• 24V control voltage facilitates easy integration
• Silent coil operation reduces noise
• Includes one auxiliary contact for increased functionality
• DIN rail mounting style simplifies installation
Applications
• Commonly applied for controlling electric motors
• Ideal for automation systems that require space-efficient solutions
• Frequently used in control panels for various electrical installations
How can it bet be mounted for optimal performance?
The unit can be easily mounted on standard DIN rails, allowing for efficient space utilisation and straightforward access.
What should be considered for compatibility with existing installations?
Ensure the coil voltage matches system requirements to maintain proper operation.
Is it suitable for both AC and DC applications?
Yes, it can control both AC and DC loads, provided the respective voltage ratings are adhered to.
Related links
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V ac, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- ABB B6 Contactor 3-Pole 4 kW, 3 NO
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO