ABB GJH Contactor Relay, 32V dc Coil, 4-Pole, 4 A, 2.8 W 32V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 237-1548
- Mfr. Part No.:
- GJH1213001R7312 K6S-31Z-2.8-72
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 237-1548
- Mfr. Part No.:
- GJH1213001R7312 K6S-31Z-2.8-72
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 32V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | GJH | |
| Power Rating | 2.8W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 32V dc | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | UKCA, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UL, UL 60947-1, UL 60947-4-1, CB, CE, EAC, IEC/EN 60947-1 | |
| Depth | 46.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 32V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series GJH | ||
Power Rating 2.8W | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 32V dc | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals UKCA, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UL, UL 60947-1, UL 60947-4-1, CB, CE, EAC, IEC/EN 60947-1 | ||
Depth 46.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213001R7312
Features & Benefits
Applications
What is the maximum operating temperature suitable for this device?
What type of mounting is required for proper installation?
How does the integrated protective circuit enhance reliability?
What is the maximum electrical switching frequency for this relay?
What is the significance of the auxiliary contact configuration?
Related links
- ABB GJH Contactor Relay 4-Pole 5 W 32V dc 690V
- ABB GJH Contactor Relay 4-Pole 2.4 W, 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 2.4 W 32V dc, 2 NO/2 NC
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC