ABB GJH Contactor Relay, 24V dc Coil, 4-Pole, 4 A 24V dc, 3 NO/1 NC, 690V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-1551
Mfr. Part No.:
GJH1213009R0311
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

4 pole

Number of Auxiliary Contacts

4

Terminal Type

Solder Pin

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Length

51.5mm

Depth

51.5mm

Width

47.5mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213009R0311


This contactor relay is a compact 4-pole relay designed for reliability and efficiency in various applications. The dimensions include a length of 51.5mm, width of 47.5mm, and depth of 51.5mm. With a control voltage of 24V DC, it operates effectively within a temperature range of -25°C to +55°C, making it suitable for diverse environments. The mini contactor relay features soldering pins for secure electrical connections.

Features & Benefits


• Supports control signals up to 4A for optimal performance

• Designed to function noiselessly, providing quiet operation

• Features 1NC/3NO configuration for versatile circuit design

• Equipped with 3 auxiliary contacts, enhancing functionality

• Robust construction ensures a long service life

• Compatible with standard DIN rail mounting for easy installation

Applications


• Utilised in residential and commercial electrical systems

• Ideal for industrial automation and control signal switching

• Used in requiring compact and reliable setups

• Suitable for both control circuits and auxiliary circuits

• Employed in environments with strict space limitations

What is the maximum electrical switching frequency of this device?


It can handle a maximum electrical switching frequency of 600 cycles per hour for AC-15 and DC-13 applications.

What are the environmental resilience and operational altitude limits?


The device operates effectively between -25°C and +55°C and is suitable for altitudes up to 2000m.

How does the relay ensure reliable performance in various conditions?


The design includes noiseless coil operation and durable construction to withstand vibration and shock, ensuring reliability in challenging environments.

What is the minimum and maximum operational voltage for this relay?


The rated operational voltage ranges up to 600V AC for auxiliary circuits, with specific ratings of 4A for various AC and DC values.

How are the auxiliary contacts configured in this model?


This relay features three normally open (3NO) auxiliary contacts, enhancing its utility in diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy