ABB VB Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 237-1640
- Mfr. Part No.:
- GJL1313911R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€108.81
(exc. VAT)
€133.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.81 |
*price indicative
- RS Stock No.:
- 237-1640
- Mfr. Part No.:
- GJL1313911R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 3NO Configuration - GJL1313911R0101
This contactor is a mini reversing device designed for efficiency in motor control applications. With dimensions of 46.7mm in length, 96.2mm in width, and a compact depth of 46.7mm, it features high-performance capabilities. This model operates on a coil voltage of 24V DC and is ideal for controlling three-phase motor loads up to a power rating of 5.5 kW.
Features & Benefits
• Designed with 3 poles and 1 auxiliary contact for versatile configurations
• Supports a maximum current rating of 20A for robust performance
• Utilises screw terminals for secure and reliable connections
• Operates in temperature ranges from -20°C to +55°C for broad adaptability
• Features a noiseless, hum-free coil for enhanced operational comfort
• Suitable for DIN rail mounting, maximising space utilisation
Applications
• Ideal for motor control in residential and commercial buildings
• Employed in machinery requiring precision reversing control
• Utilised in automation systems needing dependable switching solutions
What is the significance of the auxiliary contact in this device?
The auxiliary contact allows for additional functionalities, such as signalling or interlocking, which can enhance the overall control strategy in automation setups.
How does the temperature range impact the performance of this device?
Operating efficiently between -20°C and +55°C ensures that it can be used in diverse environmental conditions, making it suitable for both indoor and outdoor applications.
What type of mounting is recommended for optimal performance?
The contactor is designed for DIN rail mounting, providing secure installation and facilitating easy integration into existing panels or control systems.
Can it be used with different voltage supplies?
Yes, this contactor is versatile and can operate at specified control voltages of 24V DC, accommodating various electrical configurations.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB VB Contactor 3-Pole 4 kW 25V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 4-Pole 4 kW 24V, 4 NO