ABB VB Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 237-1644
- Mfr. Part No.:
- GJL1313913R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€127.39
(exc. VAT)
€156.69
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.39 |
*price indicative
- RS Stock No.:
- 237-1644
- Mfr. Part No.:
- GJL1313913R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 3 Poles, 20A Contact Current Rating - GJL1313913R0011
This reversing contactor is a compact and efficient device designed to control three-phase motors in various applications. With a sturdy build featuring a flat pin terminal and a DIN rail mounting style, it seamlessly integrates into control panels. This contactor is suited for a wide range of operational environments, as it performs reliably within temperatures ranging from -20°C to +55°C.
Features & Benefits
• Designed for three-phase motor loads up to 5.5 kW
• Capable of handling a contact current rating of 20A
• Features a noiseless, hum-free coil for quiet operation
• Equipped with one auxiliary contact for added versatility
• Compact size optimises space utilisation in installations
• Supports both rail and wall mounting for flexible positioning
Applications
• Used for controlling three-phase motors in industrial settings
• Ideal for residential and commercial building automation
• Frequently employed in requiring reversing functions
• Suitable for environments where space is limited and reliability is crucial
What is the operating voltage range for this device?
This reversing contactor operates efficiently with a control voltage of 24V and a coil voltage of 220 or 690V AC/DC, making it versatile for various applications.
How does the ambient temperature affect its performance?
It functions reliably across a temperature range of -20°C to +55°C, ensuring stable performance in diverse environmental conditions.
What is the typical application for the auxiliary contact?
The auxiliary contact enhances functionality by allowing for additional control operations, such as status indication or interlocking in motor control circuits.
Can this product withstand high electrical loads?
Yes, it is rated for a contact current of 20A and is suitable for use with motor loads up to 5.5 kW, ensuring robust performance under demanding conditions.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 25V, 3 NO
- ABB VB Contactor 4-Pole 4 kW 24V, 4 NO