ABB NFZ40E-20 Contactor Relay, 12V dc, 20 V dc Coil, 4-Pole, 6 A, 140 W 20V dc, 4 NO, 690V
- RS Stock No.:
- 237-4855
- Mfr. Part No.:
- 1SBH136001R2040 NFZ40E-20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.34
(exc. VAT)
€123.42
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €100.34 |
*price indicative
- RS Stock No.:
- 237-4855
- Mfr. Part No.:
- 1SBH136001R2040 NFZ40E-20
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc, 20V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZ40E-20 | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 140A | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 20V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1, CSA C22.2, UL 508, IEC 60947-5-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc, 20V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZ40E-20 | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 140A | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 20V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1, CSA C22.2, UL 508, IEC 60947-5-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 20V Control Voltage, 6A Contact Current Rating - 1SBH136001R2040 NFZ40E-20
Features & Benefits
Applications
What is the maximum ambient temperature this device can handle?
How does the electronic coil interface benefit the user?
What happens during short voltage dips?
What are the key dimensions for installation?
What is the operational current rating for this device?
Related links
- ABB NFZ71E-20 Contactor Relay 20 V dc Coil 6 A 7 NO/1 NC, 690V
- ABB NFZ44E-20 Contactor Relay 20 V dc Coil 6 A 4 NO/4 NC, 690V
- ABB NFZ53E-20 Contactor Relay 20 V dc Coil 6 A 5 NO/3 NC, 20V dc
- ABB NFZ80E-20 Contactor Relay 20 V dc Coil 6 A 8 NO, 690V
- ABB NFZ62E-20 Contactor Relay 20 V dc Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ Contactor Relay 4-Pole 2 NO/2 NC, 20V dc
- ABB NFZ31E-20 Contactor Relay 20 V Coil 4 A 690V
- ABB AF09 Contactor 20 V dc Coil 7 A 3 NO, 690V ac