ABB NF Contactor Relay, 500V dc Coil, 8-Pole, 6 A, 140 W 500V dc, 7 NO/1 NC, 690V
- RS Stock No.:
- 237-4884
- Mfr. Part No.:
- 1SBH137001R1471
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.03
(exc. VAT)
€108.28
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.03 |
*price indicative
- RS Stock No.:
- 237-4884
- Mfr. Part No.:
- 1SBH137001R1471
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NF | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 500V dc | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 500V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NF | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 500V dc | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB Series NF Contactor Relay, 500V Coil Voltage, 8 Poles - 1SBH137001R1471
This contactor relay is an essential component for switching auxiliary and control circuits. Designed with a robust 8-pole configuration, it operates effectively at a coil voltage of 690V, making it ideal for a variety of demanding electrical applications. With dimensions of 110.5mm in length and 45mm in width, it features a DIN rail mounting style for straightforward installation.
Features & Benefits
• Wide control voltage range from 250V to 500V ensures versatility
• Incorporates built-in surge protection for enhanced safety
• Mechanically linked auxiliary contacts comply with IEC standards
• 6A contact current rating supports robust performance
• Suitable for high-frequency operations up to 1200 cycles per hour
• Screw terminal relay design allows for secure connections
Applications
• Used for switching auxiliary circuits in industrial automation
• Suitable for control in electrical panels
• Employed for reliable operation in unstable network conditions
• Ideal for projects requiring extensive control voltage variations
What are the environmental operating limits for this unit?
It can operate effectively within ambient temperatures of -40°C to +70°C. This ensures reliability across a wide temperature range, making it suitable for various environments.
How does the contactor relay manage large control voltage variations?
The AF technology integrated into the relay allows it to handle significant fluctuations in control voltage, which reduces energy consumption in control panels.
What specifications should be considered for installation?
This unit requires compatible DIN rail for mounting and can be connected using screw terminals, accommodating a variety of connection types for flexibility.
Related links
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NF Contactor 8-Pole 6 NO/2 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 60V dc 690V
- ABB NF Contactor Relay 4-Pole 1500 kW 250V 690V ac
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac