Eaton DILA relays Contactor Relay, 240 V ac Coil, 4 A, 4 NO
- RS Stock No.:
- 240-2753
- Mfr. Part No.:
- 199204 DILA-40(230V50HZ,240V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€44.93
(exc. VAT)
€55.26
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €44.93 |
**price indicative
- RS Stock No.:
- 240-2753
- Mfr. Part No.:
- 199204 DILA-40(230V50HZ,240V60HZ)-PI
- Manufacturer:
- Eaton
Related links
- Eaton DILA relays Contactor Relay 4 A 3 NO
- Eaton DILA relays DILA Contactor Relay 4 A 2 NC
- Eaton DILA Relays Contactor Relay 4NO
- Eaton DILA relays Contactor Relay 4 A, 4 NO
- Eaton DILA relays Contactor Relay 4 A, 4 NO
- Eaton DILA Relays Contactor Relay 1NC + 3NO
- Eaton DILA relays Contactor Relay 4 A, 4 NO
- Eaton DILA relays Contactor Relay 4 A, 4 NO