Eaton DILA-22 Contactor Relay, 120V ac Coil, 2-Pole, 4 A, 1.4 W, 2 NO/2 NC, 690V
- RS Stock No.:
- 240-2762
- Mfr. Part No.:
- 199215 DILA-22(110V50HZ,120V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.28
(exc. VAT)
€56.92
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.28 |
*price indicative
- RS Stock No.:
- 240-2762
- Mfr. Part No.:
- 199215 DILA-22(110V50HZ,120V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 2 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | DILA-22 | |
| Power Rating | 1.4W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, VDE 0660, EN 60947-5-1, CE, IEC/EN 60947, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V ac | ||
Product Type Contactor Relay | ||
Number of Poles 2 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series DILA-22 | ||
Power Rating 1.4W | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, VDE 0660, EN 60947-5-1, CE, IEC/EN 60947, UL | ||
- COO (Country of Origin):
- RO
199215
The Eaton Contactor rated for 120 V 60 Hz has two N/O contacts and two NC contacts. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.
It has a IP20 degree of protection
Finger-safe and back-of-hand proof terminals
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton DILA-31 Contactor Relay 3-Pole 1.4 W 690V
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 24 VA 690V
- Eaton DILA Contactor Relay 2-Pole 24 VA 690V
- Eaton DILA-22 Contactor Relay 4-Pole 1.4 W 690V
- Eaton DILA-22 Contactor Relay 4-Pole 1.4 W 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 4 kW 690V
