Eaton DILM Contactor, 48V ac Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690V
- RS Stock No.:
- 240-2774
- Mfr. Part No.:
- 199227 DILM7-01(42V50HZ,48V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.01
(exc. VAT)
€54.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.01 |
*price indicative
- RS Stock No.:
- 240-2774
- Mfr. Part No.:
- 199227 DILM7-01(42V50HZ,48V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor for Motors | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor for Motors | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- RO
199227
The Eaton Contactor is rated for 48 V 60 Hz and operation power of 3 kW. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Main circuit and also offers Finger-safe and back-of-hand proof terminals connection.
It has 3 poles and 1 NC contact
It has a IP20 degree of protection
It has Finger-safe and back-of-hand proof terminals
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 15 kW 690V
- Eaton DILM Contactor 3-Pole 5 kW 690V
- Eaton DILM Contactor 3-Pole 6.8 kW 690V
- Eaton DILM Contactor 3-Pole 11 kW 690V
- Eaton DILM Contactor 3-Pole 3.7 kW 690V
