Eaton DILM Contactor, 24V dc, 27 V dc Coil, 3-Pole, 11 A, 5 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 240-2819
- Mfr. Part No.:
- 199273 DILM11-11(RDC24)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.48
(exc. VAT)
€160.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.48 |
*price indicative
- RS Stock No.:
- 240-2819
- Mfr. Part No.:
- 199273 DILM11-11(RDC24)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc, 27V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 11A | |
| Series | DILM | |
| Power Rating | 5kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 7A | |
| Contactor Application | Contactor for Motors | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc, 27V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 11A | ||
Series DILM | ||
Power Rating 5kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 7A | ||
Contactor Application Contactor for Motors | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199273
The Eaton Contactor is rated for 24 VDC to 27 VDC and operation power of 4 kW. It has two contacts, 1 N/O and 1 NC. The device is available with Push-in terminals connection. It uses DC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 5000 operations per hour. It has a Spring clamp connection to the main circuit.
It has 3 Poles and 2 contacts
It has a IP20 degree of protection
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 27 V dc Coil 17 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 14 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 32 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 25 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V ac Coil 38 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V ac Coil 8 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 3-Pole 27 V dc, 690V
- Eaton DILM Contactor 3-Pole 5 kW 690V
