Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 125 A, 4 NO, 1kV
- RS Stock No.:
- 248-4101
- Mfr. Part No.:
- LC2D80004P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,449.63
(exc. VAT)
€1,783.04
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,449.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-4101
- Mfr. Part No.:
- LC2D80004P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Series | TeSyS D | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 4 NO | |
| Operational Current Ie | 125A | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 207mm | |
| Length | 158mm | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | |
| Depth | 158mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Series TeSyS D | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 4 NO | ||
Operational Current Ie 125A | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 207mm | ||
Length 158mm | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | ||
Depth 158mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole, 1 NO/2 NC
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 230V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 16 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 690V
