Lovato Electric CN32 Contactor, 24V Coil, 4-Pole, 32 A, 4 kW 24V, 3 NO/1 NC
- RS Stock No.:
- 248-5494
- Mfr. Part No.:
- CN3201024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€81.64
(exc. VAT)
€100.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.64 |
*price indicative
- RS Stock No.:
- 248-5494
- Mfr. Part No.:
- CN3201024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Current | 32A | |
| Series | CN32 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 61095 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Current 32A | ||
Series CN32 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 61095 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- SI
The Lovato product is a three pole or four pole modular contactor. They are electromagnetic control devices that are used mainly for switching of power loads in residential or service sectors . It is deal for industrial and service applications, such as office buildings, stores, hospitals, hotels, etc.
DC powered magnetic core system assuring silent operation and noise damping during the control phase
Overvoltage protection circuit and voltage peak limitation of the magnetic core
Equipped with 2 or 4 closing contacts of equal capacity permitting use in
Related links
- Lovato Electric CN32 Contactor 4-Pole 4 kW 220V 440V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 24V 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW, 690V
