Schneider Electric LC1G185 Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 305 A 48V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 249-4748
- Mfr. Part No.:
- LC1G185EHEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€899.86
(exc. VAT)
€1,106.83
(inc. VAT)
- 1 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €899.86 |
*price indicative
- RS Stock No.:
- 249-4748
- Mfr. Part No.:
- LC1G185EHEN
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 305A | |
| Series | LC1G185 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Power Switching | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 305A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 193mm | |
| Width | 105mm | |
| Length | 193mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 305A | ||
Series LC1G185 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Power Switching | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 305A | ||
Maximum Operating Temperature 60°C | ||
Depth 193mm | ||
Width 105mm | ||
Length 193mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G185EHEN
Related links
- Schneider Electric LC1G185 Contactor 48 V ac/dc Coil 305 A 48V 1kV
- Schneider Electric LC1G185 Contactor 250 V ac Coil 305 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- Allen Bradley Contactor 48 V ac/dc Coil 305 A 48V, 1 NO/1 NC
- Schneider Electric LC1G330 Contactor 48 V ac/dc Coil 440 A 48V 1kV
- Schneider Electric LC1G265 Contactor 48 V ac/dc Coil 385 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric LC1G225 Contactor 48 V ac/dc Coil 330 A 48V 1kV
