Schneider Electric LC1G225 Contactor, 200V ac/dc, 500 V ac/dc Coil, 3-Pole, 330 A 200V, 1 NO/1 NC, 300V
- RS Stock No.:
- 249-4756
- Mfr. Part No.:
- LC1G225LSEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,155.86
(exc. VAT)
€1,421.71
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,155.86 |
*price indicative
- RS Stock No.:
- 249-4756
- Mfr. Part No.:
- LC1G225LSEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 200V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 330A | |
| Series | LC1G225 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Contactor Application | Motor Control, Power Switching | |
| Control Circuit Voltage Uc | 200V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Depth | 193mm | |
| Length | 385mm | |
| Width | 105mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 200V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 330A | ||
Series LC1G225 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Contactor Application Motor Control, Power Switching | ||
Control Circuit Voltage Uc 200V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Depth 193mm | ||
Length 385mm | ||
Width 105mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G225LSEA
Related links
- Schneider Electric LC1G225 Contactor 500 V ac Coil 330 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G225 Contactor 48 V ac/dc Coil 330 A 48V 300V
- Schneider Electric LC1G225 Contactor 250 V ac Coil 330 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G225 Contactor 48 V ac/dc Coil 330 A 48V 1kV
- Schneider Electric LC1G225 Contactor 250 V ac Coil 330 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G400 Contactor 500 V ac Coil 550 A 500 V ac 300V
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G500 Contactor 500 V ac Coil 700 A 200V ac 1 NO/1 NC, 300V
