Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 6.5 kW, 1 NO
- RS Stock No.:
- 250-9727
- Mfr. Part No.:
- 139536 DILM185A/22(RAC120)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,093.73
(exc. VAT)
€1,345.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,093.73 |
*price indicative
- RS Stock No.:
- 250-9727
- Mfr. Part No.:
- 139536 DILM185A/22(RAC120)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 185A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 158mm | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Width | 140mm | |
| Depth | 158mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 6.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 185A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 158mm | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Width 140mm | ||
Depth 158mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 185 A 1 NO, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 160 A, 35 kW
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 120 V, 120V
