Eaton DILM Contactor, 230V ac, 250 V ac Coil, 3-Pole, 1.7 kA, 23 kW 110V, 48 V, 1kV
- RS Stock No.:
- 250-9782
- Mfr. Part No.:
- 179529 DILH1400/22(RA110)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,556.55
(exc. VAT)
€15,444.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,556.55 |
*price indicative
- RS Stock No.:
- 250-9782
- Mfr. Part No.:
- 179529 DILH1400/22(RA110)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.7kA | |
| Power Rating | 23kW | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Rail Connection | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Mains Contactor | |
| Control Circuit Voltage Uc | 110V, 48V | |
| Operational Current Ie | 1.8kA | |
| Maximum Operating Temperature | 60°C | |
| Width | 260mm | |
| Depth | 232mm | |
| Standards/Approvals | VDE 0660, CCC, CSA, IEC/EN 60947, UL | |
| Length | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac, 250V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.7kA | ||
Power Rating 23kW | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Rail Connection | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Mains Contactor | ||
Control Circuit Voltage Uc 110V, 48V | ||
Operational Current Ie 1.8kA | ||
Maximum Operating Temperature 60°C | ||
Width 260mm | ||
Depth 232mm | ||
Standards/Approvals VDE 0660, CCC, CSA, IEC/EN 60947, UL | ||
Length 232mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
- Eaton DILM Contactor 3-Pole 48 V dc
- Eaton DILM Contactor 3-Pole 48 V dc, 1kV
- Eaton DILM Contactor 3-Pole 48 V dc 1kV
- Eaton DILM Contactor 3-Pole 48 V dc, 400V
- Eaton DILM Contactor 3-Pole 720 kW 110V dc 400V
- Eaton DILM Contactor 3-Pole 560 kW 110V
- Eaton DILM Contactor 3-Pole, 170 kW
