Eaton DILM Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NC/2N/O
- RS Stock No.:
- 250-9793
- Mfr. Part No.:
- 191709 DILMS12-23(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€100.21
(exc. VAT)
€123.26
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €100.21 |
**price indicative
- RS Stock No.:
- 250-9793
- Mfr. Part No.:
- 191709 DILMS12-23(24VDC)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Current Rating | 12 A | |
Power Rating | 5.5 kW | |
Series | DILM | |
Function | Installation Contactor | |
Normal State Configuration | 3NC/2N/O | |
Number Of Auxiliary Contacts | 5 | |
Terminal Type | Screw | |
Length | 117mm | |
Width | 45mm | |
Depth | 117mm | |
Control Voltage | 24 V dc | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current Rating 12 A | ||
Power Rating 5.5 kW | ||
Series DILM | ||
Function Installation Contactor | ||
Normal State Configuration 3NC/2N/O | ||
Number Of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Length 117mm | ||
Width 45mm | ||
Depth 117mm | ||
Control Voltage 24 V dc | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||