Eaton DILMS Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 2 NO, 400V ac
- RS Stock No.:
- 187-5342
- Mfr. Part No.:
- 191722 DILMS9-R23(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.71
(exc. VAT)
€185.37
(inc. VAT)
- 7 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 17 November 2026
- Plus 48 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €150.71 |
*price indicative
- RS Stock No.:
- 187-5342
- Mfr. Part No.:
- 191722 DILMS9-R23(24VDC)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | DILMS | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Length | 117mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series DILMS | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Width 45mm | ||
Standards/Approvals CSA, UL, IEC | ||
Length 117mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V DC Coil Voltage, 3NO Normal State Configuration - 191722 DILMS9-R23(24VDC)
Features & Benefits
Applications
What safety measures should I consider when using this device?
How do I connect the auxiliary contacts?
Is it compatible with high-efficiency motors?
Note
Related links
- Eaton DILMS Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILMS Contactor 230 V ac/dc Coil 12 A 3 NO/2 NC, 24V
- Eaton DILMS Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILMS Contactor 3-Pole 5.5 kW 24V dc 400V
- Eaton DILMS Contactor 27 V dc Coil 32 A 2 NO, 400V ac
