Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 560 W 110V dc, 250 V dc
- RS Stock No.:
- 251-0012
- Mfr. Part No.:
- 267214 DILM1000/22(RA250)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11,562.94
(exc. VAT)
€14,222.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,562.94 |
*price indicative
- RS Stock No.:
- 251-0012
- Mfr. Part No.:
- 267214 DILM1000/22(RA250)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 560W | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V dc, 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 232mm | |
| Width | 250mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Depth | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 560W | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V dc, 250V dc | ||
Maximum Operating Temperature 60°C | ||
Length 232mm | ||
Width 250mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Depth 232mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
- Eaton DILM Contactor 240 V ac Coil 500 A 350 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 250V dc 400V
- Eaton DILM Contactor 240 V ac Coil 750 A 250 V dc, 1kV
- Eaton DILM Contactor 3-Pole 132 kW 110V dc 400V
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
