Eaton DILA Contactor Relay, 12V dc Coil, 3-Pole, 4 A, 4 NO, 400V
- RS Stock No.:
- 251-0045
- Mfr. Part No.:
- 276343 DILA-40(12VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.45
(exc. VAT)
€74.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.45 |
*price indicative
- RS Stock No.:
- 251-0045
- Mfr. Part No.:
- 276343 DILA-40(12VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 4A | |
| Series | DILA | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, CSA, EN 60947-5-1, UL, IEC/EN 60947 | |
| Width | 45mm | |
| Length | 75mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 4A | ||
Series DILA | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, CSA, EN 60947-5-1, UL, IEC/EN 60947 | ||
Width 45mm | ||
Length 75mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 12 V DC and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
Related links
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 400V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 400V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 380V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 690V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 400V
- Eaton DILA Contactor Relay 3-Pole 4 NO
