Eaton DILA Contactor Relay, 24V Coil, 3-Pole, 4 A 60V, 2 NO/2 NC
- RS Stock No.:
- 251-0101
- Mfr. Part No.:
- 276416 DILA-22(60VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.45
(exc. VAT)
€74.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.45 |
*price indicative
- RS Stock No.:
- 251-0101
- Mfr. Part No.:
- 276416 DILA-22(60VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor Relay | |
| Number of Poles | 3 | |
| Contact Current | 4A | |
| Series | DILA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, VDE 0660, UL, IEC/EN 60947, EN 60947-5-1 | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor Relay | ||
Number of Poles 3 | ||
Contact Current 4A | ||
Series DILA | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, VDE 0660, UL, IEC/EN 60947, EN 60947-5-1 | ||
Width 45mm | ||
Depth 75mm | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 2 NC, 2 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 60 V DC and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
Related links
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 2-Pole 27 VA 690V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
